打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,642.390 (CNY1,855.9007) |
包装规格:每个
最低: 1
多件: 1
CNY1,642.39 (CNY1,855.90 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号EV-FLOWMETER-ARDZ
库存编号4720224
电路板类型评估板
使用芯片/模块MAX35101
应用系统子类型热量和流量测量传感器
套件内容评估板 MAX35101
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
EV-FLOWMETER-ARDZ is a sensor board for flow rate metering. This sensor is an advanced and efficient solution for flow measurement, suitable for utility and industrial applications. The ultrasonic time-of-flight technology, coupled with the integrated functions of the MAX35101 time-to-digital converter, addresses the limitations of mechanical flow meters and offers improved accuracy and longevity. Suitable for ultrasonic heat meters, ultrasonic water meters, ultrasonic gas meters, utility metering and environmental monitoring.
- High accuracy flow measurement for billing and leak detection
- Time-to-digital accuracy down to 20ps
- Measurement range up to 8ms
- Two (2) single-stop channels
- High accuracy temperature measurement for precise heat and flow calculations
- Up to four (4) 2-wire sensors
- PT1000 and PT500 RTD support
- Maximizes battery life with low device and overall system power
- Low 10μA ToF measurement and <125nA duty-cycled temperature measurement
- Event-timing mode reduces host microcontroller
技术规格
电路板类型
评估板
应用系统子类型
热量和流量测量传感器
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
使用芯片/模块
MAX35101
套件内容
评估板 MAX35101
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001