需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY95.660 (CNY108.0958) |
| 5+ | CNY83.700 (CNY94.581) |
产品信息
产品概述
Linear hall effect current sensor evaluation board is designed to demonstrate the capabilities of the MCS1801 linear hall effect current sensor for AC and DC current sensing. The hall array is differential, which cancels out stray magnetic field. The output voltage (VOUT) is proportional to the primary applied current flowing through the primary conductor. The galvanic isolation between the primary conductive path pins and the sensor leads allow the device to take the place of optoisolators or other expensive isolation devices. The MCS1801 is available in a SOIC-8 package. Typical applications include motor controls, automotive systems, load detection, load management, switch-mode power supplies and overcurrent fault protections.
- 5V typical VCC supply voltage
- ±25A optimized primary current, 80mV/A typical sensitivity
- Differential hall array for external magnetic field cancellation
- 0.9mohm internal conductor resistance
- 100KHz maximum bandwidth
- 4μs minimum output rise time
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
评估板
线性霍尔效应电流传感器
No SVHC (19-Jan-2021)
MCS1801GS-25
评估板 MCS1801GS-25
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书