13 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY420.840 (CNY475.5492) |
产品概述
P-NUCLEO-53L8A1 is a STM32 Nucleo pack with X-NUCLEO-53L8A1 expansion board and NUCLEOF401RE development board. The P-NUCLEO-53L8A1 is a complete evaluation kit that allows you to learn, evaluate, and develop applications using the different commercial products of the VL53L8 series ToFl sensors. The VL53L8CX is an 8x8 multizone, ToF ranging sensor, which enhances performance under ambient light with reduced power consumption. Based on STMicroelectronics FlightSense technology, the sensor is designed to provide accurate ranging up to 400 cm with a 65° diagonal FoV. The VL53L8CH is the perfect Time-of-Flight sensor enabling AI applications, with enhanced performance under ambient light with a wide 65° diagonal FoV. The CNH innovative data output is specially designed for AI applications requiring multizone raw data from a high-performance multizone ToF sensor. The NUCLEO-F401RE provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 MCU.
- Time-of-Flight expansion board based on the VL53L8 series for STM32 Nucleo
- NUCLEO-F401RE development board
- 0.25, 0.5, and 1mm spacers to simulate air gaps
- One cover glass to protect the sensor from the dust
- Equipped with Arduino® UNO R3 connectors
- Full system software supplied, including code examples and graphical user interface
内容
NUCLEO-53L8A1 expansion board, NUCLEO-F401RE development board.
技术规格
评估套件
飞行时间传感器
No SVHC (25-Jun-2025)
NUCLEO-F401RE, VL53L8CX, VL53L8CH
扩展板X-NUCLEO-53L8A1,开发板NUCLEOF401RE
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书