8 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY311.250 (CNY351.7125) |
产品信息
产品概述
STEVAL-MKI250KA is a ST1VAFE3BX biosensor evaluation kit. This kit is made up of an ad hoc PCB, mounting: the ST1VAFE3BX, a biosensor with vertical analogue front-end (vAFE) for biopotential signals and ultralow power accelerometer with AI and antialiasing. The kit is composed by the STEVAL-MKI250A board containing the complete ST1VAFE3BX pinout and the required decoupling capacitors on VDD and VDDIO power supply lines, STEVAL-MKE006A, and STEVAL-MKE007A electrode boards. An ECG cable with 3.5mm phone jack can be plugged when the STEVAL-MKE007A electrode board is used. The kit allows users to show the functionalities of the biopotential device as, for example, the ECG signal. The kit includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (MEMS Studio), or dedicated software routines for customized applications.
- Complete ST1VAFE3BX pinout for a standard DIL 24 socket
- ECG monitoring
- Fully compatible with STEVAL-MKI109V3 and STEVAL-MKI109D motherboards
- Kit can also be plugged in to other boards like STEVAL-MKBOXPRO and XNUCLEO-IKS4A1
内容
STEVAL-MKI250A board, STEVAL-MKE006A and STEVAL-MKE007A electrode boards.
技术规格
演示板
生物传感器
No SVHC (25-Jun-2025)
ST1VAFE3BX
演示板 ST1VAFE3BX、STEVAL-MKE006A 和 STEVAL-MKE007A 电极板
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
产品合规证书