打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:40 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY237.540 (CNY268.4202) |
包装规格:每个
最低: 1
多件: 1
CNY237.54 (CNY268.42 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
- Temperature probe kit based on STTS22H temperature sensor
- User friendly STTS22H board
- Complete STTS22H pinout for a standard DIL 24 socket
- Fully compatible with and STEVAL-MKI109V3 motherboards
- Small package dimensions allow it to be mounted on top of a very thin probe
- Can take temperature readings not influenced by heat from other electronic components or boards
- Comes ready-to-use with the required decoupling capacitors on the VDD power supply line
- Consists of probe with STTS22H sensor connected via flat cable to STEVAL-MKIGIBV1 adapter board
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
电路板类型
评估套件
应用系统子类型
温度传感器
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
使用芯片/模块
STTS22H
套件内容
评估探头套件STTS22H, STEVAL-MKIGIBV1适配器板, 扁平电缆
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.02