需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,172.680 (CNY1,325.1284) |
产品概述
STEVAL-EVK-U0I1 is an EVK Main: Generic USB kit for evaluating ST BrightSense image sensors on a PC. The EVK Main is a versatile hardware kit enabling to evaluate any ST BrightSense image sensor or associated evaluation promodule on a computer. This comprehensive evaluation solution includes an EVK Main board with USB-C output and a mechanical holder for stable image capture. Leveraging its well-thought-out modular design, the EVK Main can be used and reused in various ways to perform image sensor evaluation. With its two input connectors, it offers the user the flexibility to evaluate image sensors either as turnkey evaluation promodules or combined with any off-the-shelf M12 lens. Evaluating ST BrightSense image sensors as turnkey promodules is instant by plugging any promodule (CAM-56G3, CAM-66GY, CAM-55G0, CAM-55G1) onto the common flex-to-board connector at the bottom left of the board.
- Comprehensive hardware kit including: EVK Main board with USB Type-C® output
- Mechanical holder for stable image capture in various configurations
- Benefit from a seamless evaluation on PC: USB3 output for straightforward PC connection
- Stream images live or perform accurate image testing using scripts or manual parameters adjustments
- Complementary evaluation software (STSW-IMG501)
- Modular and reusable kit for evaluating sensor: compatible w/ ST BrightSense image sensor, promodule
- Versatile mechanical holder enabling mechanical setup: on flat surface such as desk or test bench
- Inserted on a laptop screen acting as a webcam
技术规格
评估套件
图像传感器
No SVHC (21-Jan-2025)
VD55G0, VD66GY, VD55G1, VD56G3, VD16GZ
评估主板VD55G0/VD66GY/VD55G1/VD56G3/VD16GZ,机械支架
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
产品合规证书