打印页面
可订购
制造商标准交货时间:9 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号862E
库存编号4287483
技术数据表
传感器类型温度
温控器类型可调
温控器设定值+2°C到+28°C
复位温度-
触芯额定值480VAC时为22A
接触运行更换
开关温度-
负载类型电阻性
开关电压最大值480VAC
开关电流最大值22A
温控器安装法兰安装
恒温器端子螺丝
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
862E is a explosion-proof, heavy-duty thermostat is designed for hazardous-location temperature control of heating, cooling, or ventilation systems and features an adjustable set point knob for easy and convenient set point adjustment. Typical applications include oil rigs or refineries, petrochemical plants, pulp and paper millers, coal mines, grain processing and storage facilities, hazardous waste water storage facilities, other hazardous locations where specific explosive gases or dusts are present and HVAC control.
- Explosion-proof construction
- Lightweight and durable
- Temperature limit from -49 to 176°F (-45 to 80°C)
- SPDT snap action switch type
- Screw terminal electrical connection
- 3/4" female NPT conduit connection
- External knob set point adjustment
- Adjustable range from 36 to 82°F (2 to 28°C)
- 22A at 480VAC (res.), 1/2HP at 125VAC, 1HP at 250VAC electrical rating
- CSA, UL compliance
技术规格
传感器类型
温度
温控器设定值
+2°C到+28°C
触芯额定值
480VAC时为22A
开关温度
-
开关电压最大值
480VAC
温控器安装
法兰安装
产品范围
-
温控器类型
可调
复位温度
-
接触运行
更换
负载类型
电阻性
开关电流最大值
22A
恒温器端子
螺丝
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Canada
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Canada
进行最后一道重要生产流程所在的地区
税则号:90321080
US ECCN:TBC
EU ECCN:TBC
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):1.065942