打印页面
16 有货
需要更多?
16 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY120.350 (CNY135.9955) |
| 5+ | CNY108.830 (CNY122.9779) |
| 10+ | CNY107.160 (CNY121.0908) |
| 50+ | CNY105.480 (CNY119.1924) |
| 100+ | CNY103.450 (CNY116.8985) |
| 250+ | CNY101.410 (CNY114.5933) |
包装规格:每个
最低: 1
多件: 1
CNY120.35 (CNY136.00 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 400EP14D is an Air Ultrasonic Transducer available in enclosed pulse transit type with asymmetric beam pattern. The pulse/tone burst transducer is especially designed for echo ranging systems requiring a shorter ringing characteristic when comparing to our standard type transducers. Several of the transducers are specifically designed with an asymmetric beam patterns for car reversing systems to minimize unwanted wave reflection from the ground.
- Black painted aluminum housing
- Waterproof and dust-proof
- Excellent temperature and humidity durability
- 1kHz Bandwidth (-6dB)
- 1000Ω Nominal impedance
- 1600pF Capacitance (at 1kHz ±20%)
- 100Vp-p Maximum driving voltage
技术规格
光束角度
125°
外径
14mm
工作温度最高值
70°C
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
开关频率
40kHz
工作温度最小值
-30°C
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.002