打印页面
80 有货
需要更多?
80 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY444.970 (CNY502.8161) |
5+ | CNY396.100 (CNY447.593) |
10+ | CNY325.080 (CNY367.3404) |
50+ | CNY275.890 (CNY311.7557) |
100+ | CNY256.550 (CNY289.9015) |
250+ | CNY239.800 (CNY270.974) |
包装规格:每个
最低: 1
多件: 1
CNY444.97 (CNY502.82 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The MCUSD25P200B10.7RS-30C is a Transceiver features waterproof and dual use. For better receive sensitivity watching, signal is amplified 10 times. The perk to perk amplitude is more than or equal to 1.2V. The Ultrasonic Transducer is employed in air which is polluted by particles of grease, water and dust.
- Compact and lightweight
- High sensitivity and reliability
- Less power consumption
- 200 ±8kHz Centre frequency
- Receive sensitivity Echo (mv) ≥ 120
- ≤14 Beam width (-3dB full angle)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
感应范围最小值
-
光束角度
14°
外径
25mm
工作温度最小值
-20°C
产品范围
-
感应范围最大值
-
开关频率
200kHz
灵敏度 (dB)
-
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.007711