打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,517.170 (CNY1,714.4021) |
包装规格:每个
最低: 1
多件: 1
CNY1,517.17 (CNY1,714.40 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NXP
制造商产品编号RD-UAMP-SENSOR
库存编号4262285
电路板类型传感器板
使用芯片/模块-
应用系统子类型USB 微控制器,锂离子/聚合物电池充电器
套件内容带防静电袋的参考设计板 K22-120、MC34673、快速入门指南
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
RD-UAMP-SENSOR is a Sub-µA current sensor. It is a Kinetis K22F-based current measurement board running on FreeRTOS, for use with the Freedom development ecosystem or any other Arduino-like development boards. This reference design allows for nonintrusive interfacing between any MCU and 3.3V shield, and measurement of a large range of low currents (~60nA – 5mA). Multiple communication methods are available, including integration with Freedom Sensor Toolbox (CE).
- Kinetis K22-120MHz, cost effective, full-speed USB MCUs based on Arm® Cortex®-M4 Core
- MC34673 1.2A single-cell li-ion / li-polymer battery charger
- Plugs in-between any existing 3.3V MCU + shield solution without requiring any firmware changes
- Compatible uses the widely popular Arduino connector layout and pinout
- Embeds capacitive touch buttons and an LCD module to provide quick and easy access to a control menu
- High speed optimized processing pipeline enables acquisition at 88kSa/s
- I²C sensor emulation can be accessed through a standard I²C interface and virtual register map
- Embeds a header for connecting an off-the-shelf UART-to-Bluetooth module
- Enables creation of optimized communication channels using USB stack or through virtual serial port
内容
Reference design board, Anti-static bag, Quick start guide.
技术规格
电路板类型
传感器板
应用系统子类型
USB 微控制器,锂离子/聚合物电池充电器
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
使用芯片/模块
-
套件内容
带防静电袋的参考设计板 K22-120、MC34673、快速入门指南
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):453.5