打印页面
图片仅用于图解说明,详见产品说明。
27 有货
需要更多?
27 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY22.840 (CNY25.8092) |
包装规格:每个
最低: 1
多件: 1
CNY22.84 (CNY25.81 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Fermion ADKey board -10 keys (breakout) can be used to drive DFPlayer Pro, DFPlayer mini, or voice recorder module without programming or using various resistors. It offers 20 delicate button caps with comfortable hand feel, easy to be integrated into projects. You can also connect your favourite keys to the board through the welding pad on both sides. In addition, this ADkey board can be used as the ADkey input of a main-controller by which it could expand 10 keys for your main-board via only one analogue port.
- Suitable for drive DFPlayer PRO, drive voice recorder module, main-controller button expansion
- 3.3 to 5V power supply
内容
ADKey board-10 keys x1, 2.54-3P black single row pin connector x1.
技术规格
配件类型
ADKey按键板
产品范围
Startech Laptop Privacy Filter
适用于
Arduino板
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.02