有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,270.700 (CNY1,435.891) |
产品信息
产品概述
Himax HM01B0 UPduino shield is an evaluation and development platform based on the iCE40™ UltraPlus FPGA (Field-Programmable Gate Array). It consists of two boards – the UPduino v2.0 and the Himax HM01B0 Adapter Board. The UPduino v2.0 is an efficient, low-cost base platform designed by Gnarly Grey, including the iCE40UP5K FPGA, and basic power and programming control. The Himax HM01B0 Adapter Board adds a camera with a low-power Himax image sensor, two microphones, and multiple LEDs for quick visual feedback. This flexible and powerful platform enables designers to investigate and experiment with key features of the iCE40 UltraPlus FPGA and assists with rapid prototyping and testing of specific designs.
- iCE40 FPGA - iCE40UP5K-SG48I (5K LUTs, 39 I/Os, 120Kbits Embedded Block RAM, 1 PLL
- USB connection for UART and device programming
- On-board boot flash
- RGB LED
- Himax HM01B0 adapter board- camera module with HM01B0, 2 I2S microphones, 6 green LEDs
内容
Himax HM01B0 module, Himax HM01B0 adapter board, 3ft Micro USB cable for programming and power, Quick start guide.
技术规格
Lattice Semiconductor
-
-
UPduino v2.0开发板, Himax HM01B0适配器开发板, 3英尺Micro USB电缆, 快速入门指南
No SVHC (25-Jun-2025)
iCE40 UltraPlus
FPGA
iCE40UP5K-SG48I
Startech Laptop Privacy Filter
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书