打印页面
1 有货
10 您现在可以预订货品了
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,912.110 (CNY3,290.6843) |
| 5+ | CNY2,820.460 (CNY3,187.1198) |
包装规格:每个
最低: 1
多件: 1
CNY2,912.11 (CNY3,290.68 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The LabJack U12 has 8 screw terminals for analogue input signals (AI0-AI7). These can be configured individually as 8 single-ended channels, 4 differential channels, or combinations in between. Each input has a ±10 volt input range, 12-bit resolution, and an input bias current of ±90 microamps. Differential channels can make use of the low noise precision PGA to provide gains up to 20.
- 8 Single-Ended, 4 Differential 12-Bit Analogue Inputs
- ±10 Volt Analogue Input Range
- PGA with Gains of 1, 2, 4, 5, 8, 10, 16, or 20 V/V
- Up to 8 kSamples/Sec (Burst) or 1.2 kSamples/Second (Stream)
- Supports Software or Hardware Timed Acquisition
- 2 Analogue Outputs
- 20 Digital I/O (Up to 50 Hz per I/O)
- 32-Bit Counter
- Watchdog Timer Function
- USB 2.0/1.1 Low Speed HID Interface
- Connect Up to 80 LabJacks to One USB Host
- Complete Software Control, No Jumpers or Switches
- No Power Supply Needed
技术规格
通道数
8放大器
输入电压最大值
20V
带宽
-
外部宽度
102mm
产品范围
-
采样率
1200SPS
输入电流最大值
-
外部高度
40mm
外部深度
157mm
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.5