打印页面
已停产
产品概述
USB-201 is a 12bit, 100KS/s multifunction DAQ device. It is a low-cost, 12-bit, multifunction DAQ device designed for general purpose data acquisition applications. The device features eight SE analogue voltage inputs, eight individually configurable digital I/O, and one counter input.
- Digital trigger input
- External pacer clock input
- Internal/external pacer clock output
- User voltage output
- Two screw terminal banks for field wiring connections
- Powered by the +5V USB supply
内容
USB-201, USB cable, Printed insert: DAQami software quick start, MCC packaging assembly/foam, etc.
注释
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
技术规格
产品类型
多功能数据采集设备
分辨率 (Bits)
12bit
输出通道数
-
电源电压范围
-
适用于
数据采集与控制
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
采样率
100kSPS
输入通道数
8放大器
输入/输出数
8输入
工作温度范围
0°C到55°C
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
税则号:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.45