打印页面
8 有货
需要更多?
8 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY22,657.050 (CNY25,602.4665) |
包装规格:每个
最低: 1
多件: 1
CNY22,657.05 (CNY25,602.47 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
LR8450 is a memory Hilogger (standard model, main unit only)). It is a high-speed data logger for recording multiple channels of voltage, temperature, resistance or humidity signals.
- 1ms sampling portable logger expandable to 120 channels
- 4 plug-in input modules
- Auto-calendar, automatic leap year recognition, 24-hour clock
- 7inch TFT colour liquid crystal display (WVGA 800 × 480 pixel)
- Significantly reduced effects from noise let you safely measure in high voltage, high frequency area
- Record voltage output from pressure and other sensors with 1ms sampling speed
- Directly connect strain gauge and measure signals in as fast as 1ms intervals
- Series A receptacle x 2, series mini-B receptacle x 1 USB interface
- SD standard-compliant slot × 1 (with SD memory card/SDHC memory card support)
- Dimension is 272 mm (10.71 in) W × 145 mm (5.71 in) H × 43 mm (1.69 in) D (without any modules)
内容
Memory Hilogger, Quick start manual x 1, LOGGER application disc (Quick start manual, Instruction manual, Logger utility, Logger utility instruction manual, CAN editor, CAN editor instruction manual, Communication instruction manual) x 1, USB cable x 1, AC adapter Z1014 x 1.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
数据记录器类型
CAN, Current, Humidity, Pulse, Resistance, Strain, Temperature, Voltage
传感器/测量类型
-
数据接口
LAN, SD卡, USB
产品范围
-
通道数/输入数
120通道
最大样本
1 kS/s
显示类型
LCD
SVHC(高度关注物质)
To Be Advised
相关产品
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):2.8