打印页面
6 有货
7 您现在可以预订货品了
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY16,134.950 (CNY18,232.4935) |
包装规格:每个
最低: 1
多件: 1
CNY16,134.95 (CNY18,232.49 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商HIOKI
制造商产品编号LR8450
库存编号4262198
技术数据表
数据记录器类型CAN、湿度、电阻、应变、温度、电压
通道数/输入数120通道
传感器/测量类型-
最大样本1 kS/s
数据接口LAN, SD卡, USB
显示类型LCD
产品范围-
SVHC(高度关注物质)To Be Advised
产品概述
LR8450 is a memory Hilogger (standard model, main unit only)). It is a high-speed data logger for recording multiple channels of voltage, temperature, resistance or humidity signals.
- 1ms sampling portable logger expandable to 120 channels
- 4 plug-in input modules
- Auto-calendar, automatic leap year recognition, 24-hour clock
- 7inch TFT colour liquid crystal display (WVGA 800 × 480 pixel)
- Significantly reduced effects from noise let you safely measure in high voltage, high frequency area
- Record voltage output from pressure and other sensors with 1ms sampling speed
- Directly connect strain gauge and measure signals in as fast as 1ms intervals
- Series A receptacle x 2, series mini-B receptacle x 1 USB interface
- SD standard-compliant slot × 1 (with SD memory card/SDHC memory card support)
- Dimension is 272 mm (10.71 in) W × 145 mm (5.71 in) H × 43 mm (1.69 in) D (without any modules)
内容
Memory Hilogger, Quick start manual x 1, LOGGER application disc (Quick start manual, Instruction manual, Logger utility, Logger utility instruction manual, CAN editor, CAN editor instruction manual, Communication instruction manual) x 1, USB cable x 1, AC adapter Z1014 x 1.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
数据记录器类型
CAN、湿度、电阻、应变、温度、电压
传感器/测量类型
-
数据接口
LAN, SD卡, USB
产品范围
-
通道数/输入数
120通道
最大样本
1 kS/s
显示类型
LCD
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):2.8