有货时请通知我
产品概述
CSG is a current and voltage signal generator, an ideal tool for troubleshooting transmitters, transducers, motors, and actuators. The unit generates a 0 to 10VDC signal in increments of 1V or a 0 to 20mA signal in increments of 1mA. The model CSG features a large LCD display with a blue backlight for use in dimly lit areas. The Model CSG continuously ramps the output using user-selected minimum, maximum and ramp interval timing parameters. Typical applications include troubleshooting transmitters and transducers, configuring panel meters.
- Large backlit LCD for visibility in dark areas
- Timed ramp function
- Auto shut-off to conserve battery life
- Resolution of 1mA (current) and 1VDC (voltage)
- Ambient operating temperature range from 32 to 122°F (0 to 50°C)
- 1 to 20 min auto power off
内容
Current and voltage signal generator, 9V alkaline battery, 120VAC plug-in power supply, Test leads with alligator clips, Carrying case, Instruction manual.
技术规格
139.7mm
35.72mm
0°C
No SVHC (25-Jun-2025)
63.5mm
170g
50°C
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Macau
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书