打印页面
可订购
制造商标准交货时间:15 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY3,891.450 (CNY4,397.3385) |
包装规格:每个
最低: 1
多件: 1
CNY3,891.45 (CNY4,397.34 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
- Cable and defect locator works for all metal conductors
- Single instrument for maintenance, renovation and improvement
- Transmitter and receiver with panoramic backlighted LCD
- Operates on current-carrying (live) or non current-carrying mains circuits
- Adjustable level for the transmitter (3 levels), adjustable sensitivity for the receiver
- Several transmitters can be used with different coding
- Powerful built-in torch with LED, silent mode
- Non contact voltage detector function (on the receiver)
- Easy-to-use, 300V CAT III safety rated
内容
Transmitter MW9520-E, Receiver MW9520-R, Carrying case, Main socket adapter (995201000), Screw adapter E27 (995202000), Bayonet adapter B22 (995203000), Set of red + black alligator clips (SA110), Set of red + black test leads (SA105), Earth spike (995204000), 12 x 1.5V AAA batteries, Instruction manual.
技术规格
深度测量
2m
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):2.7