需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY109,466.400 (CNY123,697.032) |
产品信息
产品概述
EMX-1434 is an arbitrary source/tach high performance modular PXIe board which has four channels arbitrary sources and two channels tachometer inputs. It is uniquely designed for sound/ vibration and DSA applications and can be easily synchronized with digitized data giving the capability to combine the required source and signal analysis into one single chassis to maximize flexibility. It supports various output modes such as Sine, Burst Sine, Chirp, Burst-random and continuous random. It also provides two 64-bit tachometer/counter input channels each of which has a 16k-word FIFO. The module functions as a high-performance arbitrary waveform generator that is also ideal for electronic test applications requiring standard function generator capability, or the need to generate custom-defined waveforms. With its capability of providing stimulus to a shaker, loudspeaker and other electrical devices, it can be paired with the EMX-4250, EMX-4350, EMX-4380 and EMX-6010 products.
- 4-channel, 204.8 k Sa/s sample rate per channel
- Dual integrated tach input channels
- Synchronized DSA source
- Rotational measurement capability
- 4 channel DIO
- Advanced system-on-a-chip filtering and analysis
- Precision multi-channel synchronization
- End-to-end internal source self-calibration
- Data streaming at full acquisition rates on all channels across PXI Express backplane
- Run-time self-calibration / embedded NIST calibration
注释
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
技术规格
任意
EMX-1434 Series
-
-
4通道
80kHz
1年
No SVHC (27-Jun-2024)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书