打印页面
已停产
产品概述
- 4.3" multifunction IP tester
- 7.4V / 5000mAH battery capacity
- 8GB SD card
- Capacitive touch screen
- Drop-down menu, screen setting, background setting
- RJ45, 10M/100M/ 1000M auto adjust port
- Built in WIFI, 150M speeds, create Wi-Fi hotspot
- Rapid video, just by one key to detect all network cameras and auto display
- Supports more than 80 private IP camera protocols
- Support, user self install apps (Android version)
警告
This device comes with a CEE 7/7 mains plug that is only intended for use with Type E and Type F mains sockets.
技术规格
监视器类型
CCTV
外部宽度
240mm
产品范围
-
外部高度
152mm
外部深度
47mm
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):1.843