打印页面
可订购
制造商标准交货时间:13 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY79,011.520 (CNY89,283.0176) |
包装规格:每个
最低: 1
多件: 1
CNY79,011.52 (CNY89,283.02 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商KEITHLEY
制造商产品编号6482
库存编号2291576
产品范围6400 Series
技术数据表
通道数2放大器
产品范围6400 Series
源计功能-
输出功率-
源电压范围-
源电流范围-
电阻测量范围-
制造商保修1年
SVHC(高度关注物质)No SVHC (15-Jan-2019)
产品概述
The Dual Channel Picoammeter / voltage source provides two independant picoammeter/voltage source channels for a wide range of low-level measurement applications that require dual-channel measurements.
- Dual-channel, 6<1/2/>-digit measurement capability
- Dual ±30V bias sources
- Measure currents up to 20mA
- Measure currents with a 1fA resolution
- 0-10V analogue output for high resolution measurement feedback
- Supports assembly process, final testing, parts binning and specification
- 3000-point buffer memory on each channel allows data transfer after test completion
- Trigger link for binning and sweep test operations
- IEEE-488 and RS-232 interfaces
内容
2 x 7078-TRX-BNC Triax to BNC connectors
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
通道数
2放大器
源计功能
-
源电压范围
-
电阻测量范围
-
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
产品范围
6400 Series
输出功率
-
源电流范围
-
制造商保修
1年
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):4.54