打印页面
12 有货
需要更多?
12 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY144.710 (CNY163.5223) |
| 5+ | CNY141.770 (CNY160.2001) |
| 10+ | CNY138.930 (CNY156.9909) |
包装规格:每个
最低: 1
多件: 1
CNY144.71 (CNY163.52 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP015152
库存编号4562995
直径1.75mm
填充物颜色纯红色
填充物材料PETG(聚对苯二甲酸乙二醇酯)
最低熔化温度240°C
最高熔化温度270°C
细丝重量1kg
产品范围Multicomp Pro PETG Lite
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
PETG LITE (Polyethylene Terephthalate Glycol-modified) is a lightweight version of PETG, a popular 3D printing filament known for its ease of use and durability. This filament has a diameter of 1.75mm and comes in a 1kg spool. The red color is perfect for creating sleek and stylish 3D printed objects. With excellent layer adhesion and low warping, it's an ideal choice for both beginners and experienced users.
- PETG Lite Filament, 1.75mm diameter, a lightweight version of PETG
- Available in multiple colors for diverse printing options
- Excellent impact strength and durability
- Easy to print with minimal warping
- Good layer adhesion for smooth surface finish
- Lightweight yet strong, making it ideal for various applications
- Vibrant colors for visually appealing prints
- Durable and impact-resistant, suitable for functional prototypes and everyday items
- User-friendly printing experience with reduced warping
- Achieve high-quality prints with a smooth surface finish
技术规格
直径
1.75mm
填充物材料
PETG(聚对苯二甲酸乙二醇酯)
最高熔化温度
270°C
产品范围
Multicomp Pro PETG Lite
填充物颜色
纯红色
最低熔化温度
240°C
细丝重量
1kg
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):1