打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY754.940 (CNY853.0822) |
包装规格:每个
最低: 1
多件: 1
CNY754.94 (CNY853.08 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
935DAF is a digital angle finder which provides precision measurements for inside and outside angles, lengths, and calculates miter saw angles. It offers best in class accuracy of +/-0.2-Degree for quickly finding any angle and calculating the miter saw blade angle to ensure miter joints are cut to a perfect fit. The compact design with a single AAA battery and premium reverse contrast display allows for easy tool box storage and can be carried around in pockets. It is efficient digital miter saw protractor function calculates the needed saw blade angle to cut miter joints with a perfect fit every time.
- Bright white LED display provides easy visibility in all lighting conditions
- Durable, rust resistant metallic ruler with deeply etched markings for long lasting clear readings
- Powered by a single AAA battery for an extended working life time
- Compact design that is easy to store and carry around in pockets
- Wide locking knob is easy to twist and firmly locks the rulers in place
- Angle finding, length measurements, miter protractor application
- Stainless steel, ABS plastic material, IP54 ingress protection
- 2m drop protection, 1 x AAA batteries
- 21.6cm overall length, 2.3cm overall height, 3.6cm overall width
内容
Digital angle finder, Battery.
警告
Always wear approved eye protection.
技术规格
测量范围
-
高度
23mm
SVHC(高度关注物质)
To Be Advised
长度
216mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000006