打印页面
743 有货
需要更多?
743 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY184.870 (CNY208.9031) |
| 10+ | CNY168.740 (CNY190.6762) |
| 20+ | CNY158.390 (CNY178.9807) |
包装规格:每个
最低: 1
多件: 1
CNY184.87 (CNY208.90 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
N254-899 stripboard is a single-sided thermoplastic board designed for electronic prototyping. Measuring 117mm x 368mm with a 1.57mm thickness, it is ideal for creating custom circuit layouts with easy component placement.
- Provides a simple layout for prototyping and circuit construction
- Durable and heat-resistant for reliable performance during soldering
- 117mm x 368mm size for larger circuit designs
- 1.57mm thickness for sturdiness and ease of component mounting
- Ideal for a wide range of electronic applications, including DIY projects and repairs
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
电路板类型
条板
孔径
-
外部宽度
366mm
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
电路板材质
热塑性塑料
外部高度
114mm
电路板厚度
1.57mm
相关产品
找到 8 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.1