打印页面
可订购
制造商标准交货时间:8 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY500.570 (CNY565.6441) |
包装规格:每个
最低: 1
多件: 1
CNY500.57 (CNY565.64 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商METCAL
制造商产品编号MSA-25U
库存编号4136460
产品范围MSA Series
技术数据表
气体量27CFM
电源电压VAC5V
额定功率2.5W
插头类型USB
产品范围MSA Series
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
MSA-25U is a smoke absorber. This is a safe, compact, and efficient way to remove smoke and fumes while hand soldering (pack of 10).
- Input voltage is 5V, 0.8 m3/min (27 cfm) absorption capacity vertical position
- Noise level is <lt/> 45 dBA – 51 dBA, related input power is 2.5W
- Absorbs lead-free flux fumes and smoke from soldering, carbon filter, USB
- Compact design allows the unit to easily fit on most workstations
- Versatile USB plug is compatible with and 5V USB power supply including Metcal GT soldering systems
- Fast and easy filter replacement
- Quite operation, ESD-compliant
- One activated carbon filter included
- 1 year warranty
- Dimensions (W x D x H) is 159mm x 89.9mm x 165.1mm
技术规格
气体量
27CFM
额定功率
2.5W
产品范围
MSA Series
电源电压VAC
5V
插头类型
USB
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84213985
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.82