有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY3,170.860 (CNY3,583.0718) |
3+ | CNY3,110.290 (CNY3,514.6277) |
产品概述
Cable shears with adjustable telescopic handles allowing angular positioning. For cable diameters up to 38 mm, handles can be positioned at an angle to set the optimum handle width, which makes the shear also suitable for work in confined areas. Comfortable work thanks to ratchet action and low weight. Heavy duty telescopic handles made of oval aluminium tubing- extendable up to 770 mm for maximum leverage on large cable diameters- retractable down to 570 mm for minimum space requirements during transport. Replaceable cutting head. Extensive cutting range up to max. Ø 38 mm or max. 280 mm² (e.g. 4 x 70 mm² NYY) in copper and aluminium cables. Easier, neater cut due to optimised cutting-edge geometry. Adjustable bolted joint. Cutting head: special quality high-grade tool steel, oil-hardened. Handles: high-strength oval aluminium tubing.
技术规格
560mm
剪断
38mm
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书