打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY422.270 (CNY477.1651) |
包装规格:每个
最低: 1
多件: 1
CNY422.27 (CNY477.17 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
41 44 200 is a 8inch long nose grip plier. Jaw capacity - up to 13/16" for round material, up to 13/16" for square stock and up to 1 3/16" for hex. Long nose grip pliers, narrow long jaws very suitable for areas that are difficult to reach. Non-serrated gripping area for pinching off hoses.
- Tightly holds round or flat material
- Heavy-duty tool for long life
- Adjustment screw and release lever for easy use
- Perfect for one-handed operation, 70 degree angled head
- High clamping pressure due to toggle lever action, galvanized surface finish
- Pliers body rolled steel, high-strength
- Gripping jaws chrome vanadium electric steel; forged, silver colour
- With adjustment screw and release lever, one-hand operation
- One-hand operation
- Dimension is 200 x 100 x 19mm
警告
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
技术规格
钳子类型
自握
全长
200mm
最大钳口尺寸
30mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.4