打印页面
图片仅用于图解说明,详见产品说明。
制造商WERA
制造商产品编号05004064001
库存编号2832425
产品范围Wera - Zyklop
也称为004064, GTIN UPC EAN: 4013288174062
您的零件号
技术数据表
可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY537.270 (CNY607.1151) |
| 5+ | CNY526.540 (CNY594.9902) |
包装规格:每个
最低: 1
多件: 1
CNY537.27 (CNY607.12 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商WERA
制造商产品编号05004064001
库存编号2832425
产品范围Wera - Zyklop
也称为004064, GTIN UPC EAN: 4013288174062
技术数据表
驱动尺寸 - 英制1/2"
长度281mm
产品范围Wera - Zyklop
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
Wera's Zyklop Metal Switch ratchet is designed for working in confined working spaces. Extra-slim design for access where conventional ratchets cannot operate; with longer length handle for greater leverage. Forged, full steel ratchet construction (chrome-molybdenum) - for robustness and long service life. Ultra-fine ratchet mechanism with 72 teeth, provides a small return angle of 5°, perfect for those confined spaces. Simple switch lever for convenient change of ratcheting direction. Secure ball lock mechanism for sockets and attachments, with easy removal via release button.
- Extremely slim ratchet with long leverage
- Finely-toothed ratchet mechanism provides a short return angle of only 5°
- Switch lever for simple direction change
- Ball lock mechanism securely holds sockets & accessories onto the tool
- Sculptured full metal body for comfort during intensive use
技术规格
驱动尺寸 - 英制
1/2"
产品范围
Wera - Zyklop
长度
281mm
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.71533