产品信息
产品概述
The HTM70 is a 70W Electronic Transformer, 240V primary, 11.4V secondary voltage with cable clamp, dimmable on the leading edge and trailing edge, for low-voltage halogen lamps. This transformer features very low power loss and high efficacy. Strain relief suitable for different cable types (HTM). Suitable for space-critical installation thanks to compact functional design. Protective operation throughout the entire partial-load range for long lamp life. Short-circuit protection, overload protection, over-temperature protection - electronically reversible. Electrical isolation between the primary and secondary sides, switching between electronic transformer and lamp not permitted.
- ≥91% Energy efficiency
- 40kHz Operating frequency
- 0 to 45°C Ambient temperature range
技术规格
-
11.2V
70W
No SVHC (21-Jan-2025)
1 x 240V
-
HTM Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书