100 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY39.750 (CNY44.9175) |
5+ | CNY33.390 (CNY37.7307) |
10+ | CNY27.020 (CNY30.5326) |
20+ | CNY22.770 (CNY25.7301) |
40+ | CNY21.730 (CNY24.5549) |
产品信息
产品概述
The B66252BM1 is a 14-pin GFR 6-polyamide E 55/28/21 Coil Former for use with B66252 series. Ferrite core have to meet mechanical requirements during assembling and for a growing number of applications. Since ferrites are ceramic materials one has to be aware of the special behaviour under mechanical load. As valid for any ceramic material, ferrite cores are brittle and sensitive to any shock, fast changing or tensile load. Especially high cooling rates under ultrasonic cleaning and high static or cyclic loads can cause cracks or failure of the ferrite cores. Stresses in the core affect not only the mechanical but also the magnetic properties. It is apparent that the initial permeability is dependent on the stress state of the core. The higher the stresses are in the core, the lower is the value for the initial permeability. Thus the embedding medium should have the greatest possible elasticity.
- Ferrites can run hot during operation at higher flux densities and higher frequencies
- The magnetic properties of NiZn-materials can change irreversible in high magnetic fields
- UL94HB Flammability rating
技术规格
E55
No SVHC (21-Jan-2025)
B66252 Series
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书