打印页面
297 有货
需要更多?
297 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY54.380 (CNY61.4494) |
| 10+ | CNY47.580 (CNY53.7654) |
| 25+ | CNY39.430 (CNY44.5559) |
| 50+ | CNY35.350 (CNY39.9455) |
| 100+ | CNY32.630 (CNY36.8719) |
| 300+ | CNY31.260 (CNY35.3238) |
包装规格:每个
最低: 1
多件: 1
CNY54.38 (CNY61.45 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商FERROXCUBE
制造商产品编号E65/32/27-3C90
库存编号2103340
技术数据表
内核类型E
内核尺寸E65
适用于-
核心材质级别3C90
有效磁路长度147mm
有效截面积, Ae540mm²
电感因子, Al8.6µH
产品范围-
SVHC(高度关注物质)No SVHC (17-Jan-2023)
产品概述
The E65/32/27-3C90 from Ferroxcube is an E ferrite core. The shape of E cores is derived from the classical iron sheet lamination cores. Mainly used as a power transformer or choke in SMPS. E cores have a simple shape and can therefore be produced more economically than more complicated cores. A drawback is the rectangular crosssection of the centre pole which makes it more difficult to wind, especially with heavy wires. Also the structure of the core is rather open resulting in stray flux sometimes causing interference problems.
- 3C90 core material grade
- Inductance factor Al is 8600nH
- Relative initial permeability is 1860
- Effective magnetic cross section area (Ae) is 540mm²
- Effective length Ie is 147mm
- Effective magnetic volume is 79000mm³
- Minimum area is 530mm²
- Mass of core half is 205g
技术规格
内核类型
E
适用于
-
有效磁路长度
147mm
电感因子, Al
8.6µH
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
内核尺寸
E65
核心材质级别
3C90
有效截面积, Ae
540mm²
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
税则号:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.195