有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY30.380 (CNY34.3294) |
| 50+ | CNY15.460 (CNY17.4698) |
| 100+ | CNY14.660 (CNY16.5658) |
| 250+ | CNY13.860 (CNY15.6618) |
| 500+ | CNY13.060 (CNY14.7578) |
| 1000+ | CNY12.260 (CNY13.8538) |
产品信息
产品概述
The PLT43/28/4.1-3C95 is a Transformer Core made with the material grade of 3C95. Planar magnetics offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. These windings are placed in low profile ferrite EE or E-PLT combinations. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core. The planar E-core is made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated.
- Low profile construction
- Low leakage inductance
- Excellent repeatability of parasitic properties
- Ease of construction and assembly
- Greater reliability
- Excellent thermal characteristics, easy to heat-sink
- 0.226Σl/A(mm⁻¹) Core factor
技术规格
E
-
50.4mm
11.06µH
No SVHC (17-Jan-2023)
PLT43
3C95
229mm²
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书