需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY122.820 (CNY138.7866) |
| 5+ | CNY121.450 (CNY137.2385) |
| 10+ | CNY120.080 (CNY135.6904) |
| 50+ | CNY118.710 (CNY134.1423) |
| 100+ | CNY116.340 (CNY131.4642) |
| 250+ | CNY113.970 (CNY128.7861) |
产品信息
产品概述
PEM1305AF is a power extraction module that has complete compliance with the IEEE 802.3af Power-Over-Ethernet (PoE) standard, and is designed to extract power from CAT5 Ethernet cable when sourced by a IEEE 802.3af compliant Power Sourcing Equipment(PSE). With the increasing demand for Green Power IEEE has emphasized the need for power rightsizing. The PEM1305 series Powered Device (PD) modules provides full PoE signature and programmable power classification for granular power management. Its high efficiency DC/DC converter provides a well regulated low noise and low ripple output with in built overload and output short circuit protection. The PEM1305 provides a quick, easy, and low cost method for Ethernet equipment manufacturers to PoE enable their equipment.
- Fully IEEE 802.3af compliant
- IEEE power class programmable (Green)
- 5V DC output voltage model
- Minimal external components required
- Wide input voltage (36Vdc to 57Vdc)
- 12.95W output load
- 1500V DC isolation (Input to Output)
- Compact package minimum PCB footprint
- Overload and short circuit protection
- Low output ripple and noise, low cost
警告
ESD sensitive device, take proper precaution while handling the device.
技术规格
运算, 网络, 工业物联网&机器对机器
100Gbps
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书