有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY43.100 (CNY48.703) |
| 10+ | CNY37.320 (CNY42.1716) |
| 25+ | CNY35.260 (CNY39.8438) |
| 50+ | CNY33.060 (CNY37.3578) |
| 100+ | CNY30.850 (CNY34.8605) |
| 500+ | CNY29.710 (CNY33.5723) |
产品信息
产品概述
The QAM-RX10-433 from RF Solutions is a 433MHz AM super heterodyne receiver module. This module provides a complete radio receiver which can be used to receive undecoded data from the range of Quasar (UK) transmitter modules. It is very compact form factor and requires only a power connection to operate. Data can be fed directly into a microprocessor or decoding device thus keeping the component count down and ensuring a low hardware cost. Receiver is compatible, producing a CMOS/TTL output and only require connections to power and antenna. It is used in car security systems, automation systems, remote gate controls, remote sensing, data capture and sensor reporting.
- 3.5VDC to 5.5VDC operating voltage
- Miniature size of 30 x 8mm, 30m range
- Enhanced noise immunity internal PLL
- Stable operating frequency
- Low power consumption
- High sensitivity of -123dBm at 433MHz
- Supply current of 6mA
- Working frequency of 433.92MHz, turn on time of 30mS (typ) and 10Kbps data rate
- RF sensitivity (VCC=5V, 1Kbps AM 99% square wave modulation) of -108dBm at 433MHz
- Operating temperature range from -25°C to +85°C
技术规格
AM
433.92MHz
3.5V
6mA
自动化和汽车安全系统, 数据采集, 远程门控和传感, 传感器报告
No SVHC (07-Nov-2024)
10Kbps
-108dBm
5.5V
-
QAM-TX2 Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书