有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY151.550 (CNY171.2515) |
| 5+ | CNY150.580 (CNY170.1554) |
| 10+ | CNY140.970 (CNY159.2961) |
| 50+ | CNY136.950 (CNY154.7535) |
| 100+ | CNY132.890 (CNY150.1657) |
| 250+ | CNY129.080 (CNY145.8604) |
产品信息
产品概述
The ZULU-868 is a 868MHz RF transceiver module in DIP package. This module provides a highly integrated plug and play radio solution. Based on the Silicon Labs Si1000 chipset, the Zulu transceiver integrates a high power RF transmitter (+20dBm) with high sensitivity receiver (-121dBm) and an 8051 microcontroller. The Si1000 is a fully integrated mixed signal system on a chip MCU. It has industry's lowest power consumption in active, sleep and deep sleep modes. This ultra low power consumption is achieved without any compromises in wireless transceiver performance. Having the lowest system power allows longer battery life, higher product performance and lower system cost.
- RF transceiver combined with on board 8051 microcontroller
- Range up to 2Km
- Ultra low power, 1.8V to 3.6V operation
- Frequency hopping capability
- Less than 600nA with RTC running
- Less than 1μA with RTC running and radio state retained
- Two built in brown out detectors cover sleep and active modes
- FSK, GFSK, and OOK modulation
- Auto frequency calibration (AFC)
- On chip crystal tuning
警告
静电敏感设备, 在处理设备时请采取适当的预防措施.
技术规格
FSK, GFSK, OOK
888MHz
2.2V
20dBm
100mA
-
256Kbps
-116dBm
3.6V
I2C, SPI, UART
网络、开关、远程控制、遥控交通灯、安全和接入系统
No SVHC (27-Jun-2024)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书