有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY812.940 (CNY918.6222) |
产品信息
产品概述
In the Non-Flammable Kit, Chemtronics has included only the cleaning supplies necessary for Splice preparation & maintenance. The Water Based Fiber Optic Cleaning Kit contains two Fiber-Wash AQ 100ml liquids and Lint-Free Wipes to perform the Combination Cleaning process. Use the swabs and wipes with the Fiber-Wash AQ Liquid to clean the fusion splicer, especially the mirror and V-groove. Swabs are also included for cleaning ferrules, alignment sleeves and backplane connections. FSA50 Pre-wetted Wipes are included for tool, cable and Fiber preparation. The swabs are packaged in rugged tubes for field operations.The kit bags are made from tough nylon for long life.
- Non-flammable aqueous cleaner
- Removes a broad range of soil; dust, oils, soils, complex soils, salts and other contaminants
- Dissipates static charge, which can attract airborne contaminants
- Compatible for all fiber optic connectors
内容
2x Fiber-Wash™ AQ Precision Fiber Optic Cleaning Liquid 100ml (FW2190), 200x Coventry Econowipes 45/55 cellulose/polyester (10cmx10cm) (6704F), 50x Fusion Splice Presaturated Wipes in mini tub (7.6cmx7.6cm) (FSA50), 50x V-Groove and Ferrule Cleaning Swabs (38542F), 30x Fusion Splice Mirror Cleaning Swabs (51125F), Rugged Bag with carabineer attachment & Instructions
技术规格
-
No SVHC (27-Jun-2024)
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书