Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1SD26-3120-00C-500
Order Code2360046
Also Known AsGTIN UPC EAN: 00051111055144 JE150374724
Technical Datasheet
3 In Stock
5 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,337.260 (CNY1,511.1038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,337.26 (CNY1,511.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1SD26-3120-00C-500
Order Code2360046
Also Known AsGTIN UPC EAN: 00051111055144 JE150374724
Technical Datasheet
Connector Type ASDR Plug, 26 Way
Connector Type BSDR Plug, 26 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1SD26-3120-00C-500 is a 500m 26-position standard digital camera SDR (Shrunk delta ribbon) Cable Assembly with PoCL compatible. It has straight through male to male connectors. The device carries power in addition to signal to enable use in base configuration Power over Camera Link® (PoCL) applications and connects to Mini-Camera Link style (SDR) I/O ports on both PoCL camera and PoCL framegrabber.
- 3 Shielded quads and 6 unshielded twisted pairs
- Entire cable bundle shielded with foil and braid for additional signal protection
- Rugged ribbon type contact for reliable, repeatable connectivity
- Thumbscrew retention
- EMI shielded end-to-end for reduced emissions
- 30V Voltage rating
- 0.5A Current rating
- 28AWG Stranded conductor size
- 50ps/m Maximum skew (within pair)
- 100ps/m Maximum skew (channel skew per chipset)
- 0 to 70°C Temperature range
Applications
Communications & Networking, Imaging, Video & Vision, Signal Processing, Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type A
SDR Plug, 26 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Grey
SVHC
No SVHC (17-Dec-2014)
Connector Type B
SDR Plug, 26 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.369677