Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No33 25MM
Order Code2136646
Product RangeScotch Super 33+
Also Known As80012023059, GTIN UPC EAN: 00054007101413
Your Part Number
Technical Datasheet
13 In Stock
48 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.750 (CNY233.6275) |
| 5+ | CNY194.110 (CNY219.3443) |
| 10+ | CNY190.230 (CNY214.9599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.75 (CNY233.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No33 25MM
Order Code2136646
Product RangeScotch Super 33+
Also Known As80012023059, GTIN UPC EAN: 00054007101413
Technical Datasheet
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product RangeScotch Super 33+
Product Overview
- General purpose vinyl electrical tape 33 for indoor and outdoor application
- Excellent resistance to abrasion, moisture, alkalis, acid, copper corrosion and weather condition
- PVC tape that has a high dielectric strength, is flame-retardant and conformable
- Provides excellent mechanical protection with minimum bulk
- UL listed (UL 510 standard insulating Tape (product category OANZ), File E129200
- Pressure sensitive rubber based adhesive
- Inhibits corrosion of electrical conductor
- Compatible with high voltage splicing and terminating materials
- Primary electrical insulation for all wire and cable joints rated up to 600V
- Protective jacketing for high voltage cable joints and repairs
Technical Specifications
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Colour
Black
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1"
Product Range
Scotch Super 33+
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
33m
Tape Width - Metric
25.4mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225