Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY169.060 (CNY191.0378) |
10+ | CNY121.140 (CNY136.8882) |
25+ | CNY111.610 (CNY126.1193) |
100+ | CNY102.070 (CNY115.3391) |
250+ | CNY101.090 (CNY114.2317) |
500+ | CNY100.630 (CNY113.7119) |
Product Information
Product Overview
AD7660 is a 16bit, 100kSPS PulSAR®, charge redistribution SAR, analogue-to-digital converter that operates from a single 5V power supply. The part contains an internal conversion clock, error correction circuits, and both serial and parallel system interface ports. This is hardware factory-calibrated and is comprehensively tested to ensure ac parameters such as signal-to-noise ratio (SNR) and total harmonic distortion (THD), in addition to the more traditional dc parameters of gain, offset, and linearity. Application includes data acquisition, battery-powered systems, PCMCIA, instrumentation automatic test equipment, scanners, medical instruments, process control.
- Maximum throughput rate is 100KSPS (-40 to +85°C, AVDD=DVDD=5V)
- Maximum resolution is 16bits (-40°C to +85°C, AVDD=DVDD=5V)
- Maximum total harmonic distortion is -96dB (fIN=10KHz, -40°C to +85°C, AVDD=DVDD=5V)
- Operating input voltage range from –0.1 to +3V (VIN, fIN=10KHz, -40°C to +85°C, AVDD=DVDD=5V)
- Both AC and DC specifications, no pipeline delay
- Typ power dissipation is 21mW (100kSPS throughput, tested in parallel reading mode, -40 to +85°C)
- Typical power dissipation is 21µW (100SPS throughput, -40 to +85°C)
- Typical input bandwidth -3dB is 820KHz (-40 to +85°C, AVDD=DVDD=5V)
- Temperature rating range from -40°C to +85°C
- 48-lead LQFP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
5.25V
48Pins
85°C
-
No SVHC (21-Jan-2025)
100kSPS
Microwire, Parallel, QSPI, Serial, SPI
4.75V
LQFP
-40°C
Single 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate