Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY541.030 (CNY611.3639) |
| 10+ | CNY436.130 (CNY492.8269) |
| 25+ | CNY434.720 (CNY491.2336) |
| 100+ | CNY434.010 (CNY490.4313) |
Product Information
Product Overview
AD9753 is a dual, muxed port, ultrahigh speed, single channel, 12bit CMOS DAC. It integrates a high quality 12bit TxDAC+ core, a voltage reference, and digital interface circuitry. The AD9753 offers exceptional ac and dc performance while supporting update rates up to 300 MSPS. The AD9753 has been optimized for ultrahigh speed applications up to 300 MSPS where data rates exceed those possible on a single data interface port DAC. The digital interface consists of two buffered latches as well as control logic. This latch can be time multiplexed to the high speed DAC in several ways. This PLL drives the DAC latch at twice the speed of the externally applied clock and is able to interleave the data from the two input channels. The resulting output data rate is twice that of the two input channels. With the PLL disabled, an external 2× clock may be supplied and divided by two internally. Application includes communications: LMDS, LMCS, MMDS, base stations, digital synthesis, QAM and OFDM.
- Excellent SFDR and IMD performance
- SFDR to Nyquist at 25MHz output is 69dB
- Internal clock doubling PLL, differential or single-ended clock input
- On-chip 1.2V reference, single 3.3V supply operation
- Power dissipation is 155mW (typ, 3V, IOUTFS = 20mA)
- Resolution is 12bits (min, TMIN to TMAX, AVDD = 3.3V)
- Integral linearity error (INL) is ±0.5LSB (typ, TMIN to TMAX, AVDD = 3.3V)
- Differential nonlinearity (DNL) is ±0.4LSB (typ, TMIN to TMAX, AVDD = 3.3V)
- Supply voltage range from 3.0 to 3.6V (TMIN to TMAX, AVDD = 3.3V)
- 48 lead LQFP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
CMOS, Parallel, TTL
LQFP
Parallel
85°C
-
No SVHC (21-Jan-2025)
300MSPS
3V to 3.6V
48Pins
-40°C
Single 12-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate