Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.690 (CNY60.6697) |
| 10+ | CNY35.700 (CNY40.341) |
| 25+ | CNY31.010 (CNY35.0413) |
| 100+ | CNY25.700 (CNY29.041) |
| 250+ | CNY23.090 (CNY26.0917) |
| 500+ | CNY21.770 (CNY24.6001) |
| 1500+ | CNY21.340 (CNY24.1142) |
Product Information
Product Overview
ADG5421 is a high voltage latch-up proof, dual SPST switch. It is a monolithic industrial, complementary metal oxide semiconductor (CMOS) analogue switch containing two independent latch-up immune single pole switch. Each switch conducts equally well in both directions when on, and has an input signal range that extends to the power supplies. In the off condition, signal levels up to the supplies are blocked. The ultralow on resistance and on-resistance flatness of this switch make them ideal solutions for data acquisition and gain switching applications where low distortion is critical. The latch-up immune construction and high ESD rating make this switch more robust in harsh environments. Application includes high voltage signal routing, automatic test equipment, analogue front-end circuits, precision data acquisition, industrial instrumentation amplifier gain select, relay replacement.
- Latch-up immune under all circumstances, human body model (HBM) ESD rating 8KV
- 13.5ohm typical on resistance, RON (VS = ±10V, IS = -10mA, 25°C)
- Single-supply operation range from 9V to 40V, dual-supply operation range from ±9V to ±22V
- 48V supply maximum ratings
- VDD to VSS analogue signal range
- Typical source off leakage is ±0.05nA (VS = ±10V, VD = ±10V, 25°C)
- Typical total harmonic distortion + noise is 0.01% (RL = 1Kohm, 15V p-p, f = 20Hz to 20KHz, 25°C)
- Typical -3dB bandwidth is 250MHz (RL = 50 ohm, CL = 5pF, 25°C)
- Typical off Isolation is -55dB (RL = 50 ohm, CL = 5pF, f = 1MHz, 25°C)
- 10 lead LFCSP-WD package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
14ohm
LFCSP-WD-EP
2Channels
14ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
9V to 40V, ± 9V to ± 22V
10Pins
12.5ohm
SPST - NO
Parallel
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate