Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.290 (CNY99.7677) |
| 10+ | CNY60.510 (CNY68.3763) |
| 25+ | CNY53.280 (CNY60.2064) |
| 100+ | CNY45.100 (CNY50.963) |
| 250+ | CNY42.600 (CNY48.138) |
| 500+ | CNY41.750 (CNY47.1775) |
| 1500+ | CNY40.900 (CNY46.217) |
Product Information
Product Overview
ADM7150ACPZ-4.5-R7 is a low dropout (LDO) linear regulator that operates from 4.5V to 16V and provides up to 800mA of output current. Using an advanced proprietary architecture, it provides high power supply rejection (>90dB from 1KHz to 1MHz), ultralow output noise (<1.7nV√Hz), and achieves excellent line and load transient response with a 10µF ceramic output capacitor. Applications include regulated power noise sensitive applications RF mixers, phase-locked loops (PLLs), voltage-controlled oscillators (VCOs), and PLLs with integrated VCOs, communications and infrastructure, cable digital-to-analogue converter (DAC) drivers, backhaul and microwave links.
- Input voltage range from 4.5V to 16V, stable with a 10µF ceramic output capacitor
- Operating supply current is 4.3mA typical at (IOUT = 0µA, TA = 25°C)
- Shutdown current is 0.1µA typical at (VEN = 0V, TA = 25°C)
- Output noise is 1.6µV rms typical at (10Hz to 100KHz, TA = 25°C)
- Noise spectral density is 1.7nV/√Hz typical at (10KHz to 1MHz, TA = 25°C)
- Power supply rejection ratio is 86dB typical at (1KHz to 100KHz, VIN = 6.2V, VOUT = 5V at 800mA)
- Vout voltage accuracy is +1% maximum at (IOUT = 10mA, TJ = 25°C)
- Dropout voltage is 0.3V typical at (IOUT = 400mA, VOUT = 5V, TJ = 25°C)
- 4.5V output voltage, undervoltage hysteresis is 240mV typical at (TJ = 25°C)
- Operating ambient temperature range from -40°C to +125°C, 8-lead LFCSP-WD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
16V
4.5V
-
Positive Output
800mA
Surface Mount
8Pins
125°C
No SVHC (21-Jan-2025)
4.5V
1Outputs
4.5V
-
800mA
-
LFCSP-WD-EP
-40°C
4.5V 800mA LDO Voltage Regulators
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate