Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,018.870 (CNY3,411.3231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,018.87 (CNY3,411.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5030-EVALZ
Order Code4550916
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5030
Kit Application TypeRF / IF
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5030
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADRF5030-EVALZ is an evaluation board to evaluate the ADRF5030 silicon SPDT switch, non-reflective, 100MHz to 20GHz. The ADRF5030 is a single-pole, double-throw (SPDT) switch manufactured in the silicon process. The ADRF5030-EVALZ is a connectorized board, assembled with the ADRF5030 and its application circuitry. All components are placed on the primary side of the ADRF5030-EVALZ evaluation board.
- Full-featured evaluation board for the ADRF5030
- Easy connection to the test equipment
- Thru line for calibration
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADRF5030
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADRF5030
Application Sub Type
RF Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001