Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,968.920 (CNY3,354.8796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,968.92 (CNY3,354.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5030-EVALZ
Order Code4550916
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5030
Kit Application TypeRF / IF
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5030
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADRF5030-EVALZ is an evaluation board to evaluate the ADRF5030 silicon SPDT switch, non-reflective, 100MHz to 20GHz. The ADRF5030 is a single-pole, double-throw (SPDT) switch manufactured in the silicon process. The ADRF5030-EVALZ is a connectorized board, assembled with the ADRF5030 and its application circuitry. All components are placed on the primary side of the ADRF5030-EVALZ evaluation board.
- Full-featured evaluation board for the ADRF5030
- Easy connection to the test equipment
- Thru line for calibration
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADRF5030
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADRF5030
Application Sub Type
RF Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001