Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6,670.780 (CNY7,537.9814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,670.78 (CNY7,537.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC6981LS6
Order Code4568586
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC6981LS6
Kit Application TypeRF / IF
Application Sub TypeRF Power Amplifier
Kit ContentsEvaluation Board HMC6981LS6
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL01-HMC6981LS6 is a HMC6981LS6 evaluation board. The HMC6981lS6 is a four-stage GaAs pHEMT mimic power amplifier with an integrated temperature compensated on-chip power detector, which operates between 15 and 20GHz.
- p1dB output power: +32dBm
- 25% pAe at +34dBm pout
- Gain: 26dB, output ip3: +43dBm
- 50 ohm matched input/output
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC6981LS6
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC6981LS6
Application Sub Type
RF Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099337