Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,533.380 (CNY7,382.7194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,533.38 (CNY7,382.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC6981LS6
Order Code4568586
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC6981LS6
Kit Application TypeRF / IF
Application Sub TypeRF Power Amplifier
Kit ContentsEvaluation Board HMC6981LS6
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL01-HMC6981LS6 is a HMC6981LS6 evaluation board. The HMC6981lS6 is a four-stage GaAs pHEMT mimic power amplifier with an integrated temperature compensated on-chip power detector, which operates between 15 and 20GHz.
- p1dB output power: +32dBm
- 25% pAe at +34dBm pout
- Gain: 26dB, output ip3: +43dBm
- 50 ohm matched input/output
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC6981LS6
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC6981LS6
Application Sub Type
RF Power Amplifier
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099337