Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.950 (CNY121.9835) |
| 10+ | CNY75.120 (CNY84.8856) |
| 50+ | CNY61.310 (CNY69.2803) |
| 100+ | CNY56.900 (CNY64.297) |
| 250+ | CNY56.270 (CNY63.5851) |
| 500+ | CNY55.870 (CNY63.1331) |
| 1000+ | CNY55.670 (CNY62.9071) |
Product Information
Product Overview
LTC8043EN8#PBF is a serial-input 12bit multiplying digital-to-analogue converter (DAC). It is a superior pin-compatible replacement for the DAC-8043. Improvements include better accuracy, better stability over temperature and supply variations, lower sensitivity to output amplifier offset, tighter timing specifications, and lower output capacitance. An easy-to-use 3-wire serial interface is well-suited to remote or isolated applications The LTC8043 is extremely versatile. It can be used for 2-quadrant and 4-quadrant multiplying, programmable gain, and single supply applications, such as noninverting voltage output mode. Applications include process control and industrial automation, remote microprocessor-controlled systems, digitally controlled filters and power supplies, programmable gain amplifiers, and automatic test equipment.
- Easy, fast and flexible serial interface, supply voltage is 3V typical at (VDD = 5V)
- 4-quadrant multiplication, low power consumption
- Low cost, 12bit resolution, integral nonlinearity is ±0.5LSB max at (VDD = 5V)
- Differential nonlinearity is ±0.5LSB maximum at (VDD = 5V, VREF = 10V, VIOUT = GND = 0V)
- Output current settling time is 0.25µs typical at (VDD = 5V, VREF = 10V, VIOUT = GND = 0V)
- Total harmonic distortion is -108dB typical at (VDD = 5V, VREF = 10V, VIOUT = GND = 0V)
- Output noise voltage density is 17nV/√Hz maximum at (VDD = 5V, VREF = 10V, VIOUT = GND = 0V)
- Supply current is 100µA maximum at (digital inputs = 0V or VDD)
- Gain temperature coefficient is 1ppm/°C typical at (VDD = 5V, VREF = 10V, VIOUT = GND = 0V)
- Operating temperature range from -40°C to 85°C, 8-lead PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Serial
PDIP
Serial
85°C
-
-
4.75V to 5.25V
8Pins
-40°C
Single 12-Bit Current Output DACs
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate