Orange Hook Up Wire:
3,796 Products FoundFind a huge range of Hook Up Wire at element14 China. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, Belden, Lapp & TE Connectivity - Raychem
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ CNY346.930 (CNY392.0309)5+ CNY340.000 (CNY384.200) | - | Silicone Rubber | Red | - | 18AWG | 192 x 41AWG | - | 50ft | - | - | 15.2m | 150°C | - | 10kV | Copper | - | 3.6mm | - | - | ||||||
Reel of 1 Reel | 1+ CNY518.000 (CNY585.340)5+ CNY486.270 (CNY549.4851)10+ CNY478.150 (CNY540.3095) | - | PTFE | Black | - | 22AWG | 0 | - | 82ft | - | - | 25m | 260°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ CNY1,900.670 (CNY2,147.7571)50+ CNY1,703.210 (CNY1,924.6273)250+ CNY1,669.150 (CNY1,886.1395) | - | PTFE | Black | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | - | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ CNY1,146.150 (CNY1,295.1495)50+ CNY1,103.380 (CNY1,246.8194)250+ CNY1,081.320 (CNY1,221.8916) | - | PVC | Green, Yellow | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ CNY201.380 (CNY227.5594)5+ CNY189.960 (CNY214.6548) | - | - | Unjacketed | - | 24AWG | Solid | - | 951ft | - | - | 290m | 200°C | 0.203mm² | - | Tinned Copper | - | 0.5mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ CNY1,466.010 (CNY1,656.5913)5+ CNY1,376.230 (CNY1,555.1399)10+ CNY1,348.710 (CNY1,524.0423)25+ CNY1,321.190 (CNY1,492.9447) | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+ CNY285.130 (CNY322.1969)25+ CNY281.660 (CNY318.2758)125+ CNY276.030 (CNY311.9139) | - | PVC | Red | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 500V | Copper | - | 2.5mm | CE, HAR | - | ||||||
Reel of 1 Reel | 1+ CNY378.920 (CNY428.1796)5+ CNY355.720 (CNY401.9636)10+ CNY348.610 (CNY393.9293) | - | PTFE | Black | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ CNY452.730 (CNY511.5849)3+ CNY443.620 (CNY501.2906) | - | PVC | Black | - | 24AWG | 14 x 0.15mm | - | 820ft | - | - | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ CNY379.950 (CNY429.3435)5+ CNY356.680 (CNY403.0484)10+ CNY349.550 (CNY394.9915) | - | PTFE | Red | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ CNY273.690 (CNY309.2697)25+ CNY266.850 (CNY301.5405) | - | PVC | Blue | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ CNY1,102.970 (CNY1,246.3561)50+ CNY1,012.870 (CNY1,144.5431)250+ CNY979.590 (CNY1,106.9367) | - | PTFE | Black | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ CNY518.000 (CNY585.340) | - | - | - | - | - | 0 | - | - | - | - | - | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+ CNY1,877.800 (CNY2,121.914)2+ CNY1,869.580 (CNY2,112.6254)5+ CNY1,861.360 (CNY2,103.3368)10+ CNY1,853.140 (CNY2,094.0482)25+ CNY1,844.920 (CNY2,084.7596) | - | PVC | Black | - | 18AWG | 16 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ CNY313.150 (CNY353.8595)25+ CNY260.100 (CNY293.913)125+ CNY254.900 (CNY288.037) | - | PVC | White | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ CNY1,181.790 (CNY1,335.4227)50+ CNY1,171.370 (CNY1,323.6481)250+ CNY1,147.950 (CNY1,297.1835) | - | PVC | Green, Yellow | - | 12AWG | - | - | 328ft | - | - | 100m | 80°C | 4mm² | 750V | Copper | - | 4.8mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ CNY312.310 (CNY352.9103)50+ CNY288.880 (CNY326.4344)250+ CNY283.110 (CNY319.9143) | - | PVC | Red | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ CNY786.900 (CNY889.197)5+ CNY713.400 (CNY806.142) | - | - | - | - | - | 7 x 0.67mm | - | - | - | - | - | - | 2.5mm² | 450V | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ CNY349.590 (CNY395.0367)25+ CNY343.480 (CNY388.1324)125+ CNY336.620 (CNY380.3806) | - | PVC | Black | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | - | ||||||
Reel of 1 Reel | 1+ CNY868.560 (CNY981.4728)5+ CNY851.190 (CNY961.8447)10+ CNY833.820 (CNY942.2166) | - | PVC | Blue | - | 16AWG | - | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 Reel | 1+ CNY706.100 (CNY797.893)50+ CNY586.490 (CNY662.7337) | - | PTFE | Green | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ CNY1,194.050 (CNY1,349.2765) | - | PVDF | Black | - | 26AWG | 19 x 0.1mm | - | 328ft | - | - | 100m | 150°C | 0.16mm² | 600V | Copper | - | 0.86mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Reel | 1+ CNY507.630 (CNY573.6219)25+ CNY498.790 (CNY563.6327)125+ CNY92.690 (CNY104.7397) | Hook Up Wire | PVC | Black | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ CNY208.310 (CNY235.3903)5+ CNY196.520 (CNY222.0676) | - | - | Unjacketed | - | 28AWG | Solid | - | 2362ft | - | - | 720m | 155°C | 0.078mm² | - | Tinned Copper | - | 0.315mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ CNY415.520 (CNY469.5376)5+ CNY390.070 (CNY440.7791)10+ CNY382.270 (CNY431.9651) | - | PTFE | Red | - | 26AWG | 7 x 0.15mm | - | 82ft | - | - | 25m | 260°C | 0.124mm² | 300V | Silver Plated Copper | - | 0.8mm | - | SPC PTFE Series | ||||||