79 Product Results Found for "ClearanceCN"
Find a huge range of Hook Up Wire at element14 China. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, Belden, Mueller Electric & TE Connectivity - Raychem
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Pack of 4 | 1+ CNY207.520 (CNY234.4976)5+ CNY196.930 (CNY222.5309)10+ CNY186.340 (CNY210.5642) | - | - | - | - | Solid | - | - | 120°C | 0.028mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ CNY226.900 (CNY256.397)5+ CNY73.390 (CNY82.9307) | - | PVC | Red | 17AWG | 258 x 0.07mm | 16ft | 5m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Reel | 1+ CNY827.830 (CNY935.4479) | - | PTFE | Yellow | 28AWG | 7 x 0.12mm | 328ft | 100m | 190°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Reel | 1+ CNY3,950.520 (CNY4,464.0876)50+ CNY3,324.640 (CNY3,756.8432)250+ CNY3,260.290 (CNY3,684.1277) | - | MPPE | Green, Yellow | 10AWG | 105 x 30AWG | 100ft | 30.5m | 105°C | 5.26mm² | 600V | Tinned Copper | - | 3.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
1 Metre | 1+ CNY8.670 (CNY9.7971)10+ CNY8.380 (CNY9.4694)25+ CNY8.090 (CNY9.1417)50+ CNY7.510 (CNY8.4863) | - | PVC | Blue | 12AWG | 56 x 0.3mm | 3.3ft | 1m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1000 Reel | 1+ CNY4,191.790 (CNY4,736.7227) | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 2.007mm | - | - | - | ||||||
Each | 1+ CNY83.260 (CNY94.0838)5+ CNY80.490 (CNY90.9537)10+ CNY69.120 (CNY78.1056)25+ CNY68.560 (CNY77.4728) | - | PVC | Grey | - | 1 x 0.6mm | 328ft | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ CNY236.660 (CNY267.4258)5+ CNY223.310 (CNY252.3403) | - | PVC | Black, Pink | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
JONARD TOOLS | Each | 1+ CNY270.400 (CNY305.552) | - | - | - | - | - | - | - | - | - | - | - | 0.6mm | - | - | - | |||||
Reel of 1 Reel | 1+ CNY127.630 (CNY144.2219)5+ CNY110.410 (CNY124.7633)10+ CNY100.370 (CNY113.4181)25+ CNY73.600 (CNY83.168) | - | PVC | Black | - | 7 x 0.2mm | 328ft | 100m | 70°C | 0.22mm² | 1kV | Tinned Copper | - | 1.2mm | - | - | ||||||
1 Metre | 1+ CNY849.030 (CNY959.4039) | - | PVC | Red | 10AWG | 84 x 0.3mm | 3.3ft | 1m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+ CNY2,374.710 (CNY2,683.4223) | - | ETFE | Red | 20AWG | 19 x 32AWG | 1000ft | 305m | 150°C | 0.62mm² | 600V | Copper | - | 1.524mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | ||||||
Reel of 1 Reel | 1+ CNY1,223.750 (CNY1,382.8375) | - | Polymer | Red | 21AWG | 19 x 0.18mm | 328ft | 100m | 125°C | 0.5mm² | 1.3kVAC | Tinned Copper | - | 1.4mm | - | 100G0111 Series | ||||||
Reel of 1 Reel | 1+ CNY1,327.530 (CNY1,500.1089) | - | PVC | Green | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Copper | - | 3.124mm | CSA AWM I A/B, CSA TEW, UL 1015, UL 1230 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 Reel | 1+ CNY3,065.190 (CNY3,463.6647) | - | PTFE | White | 22AWG | 19 x 34AWG | 1000ft | 305m | 200°C | - | 300V | Silver Plated Copper | - | 1.499mm | MIL-W-16878/4, UL 1371 | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 Reel | 1+ CNY1,641.320 (CNY1,854.6916) | - | - | - | - | 19 x 29AWG | - | - | - | - | - | - | 1.93mm | - | - | - | ||||||
Reel of 1 Reel | 1+ CNY657.940 (CNY743.4722)5+ CNY448.080 (CNY506.3304)10+ CNY425.670 (CNY481.0071)25+ CNY409.220 (CNY462.4186) | - | PVC | Black | - | 16 x 0.2mm | 1640ft | 500m | 85°C | 0.5mm² | 1kV | Tinned Copper | - | 1.77mm | BS 4808 Part 2 Class 2 | - | ||||||
Reel of 1 Reel | 1+ CNY644.280 (CNY728.0364) | - | PVC | Black | - | 21 x 0.3mm | 1640ft | 500m | 70°C | 1.5mm² | - | Copper | - | 3.1mm | - | - | ||||||
Reel of 1 Reel | 1+ CNY363.750 (CNY411.0375)5+ CNY341.470 (CNY385.8611) | - | PTFE | Black | 20AWG | 7 x 0.32mm | 328ft | 100m | - | 0.5mm² | 300V | Copper | - | 1.47mm | - | - | ||||||
Reel of 1 Reel | 1+ CNY146.050 (CNY165.0365)5+ CNY137.100 (CNY154.923)10+ CNY134.360 (CNY151.8268) | - | PTFE | White | 30AWG | 7 x 0.1mm | 328ft | 100m | - | - | 300V | Copper | - | 0.81mm | - | - | ||||||
Reel of 1 Reel | 1+ CNY146.050 (CNY165.0365)5+ CNY137.100 (CNY154.923) | - | PTFE | Red | 30AWG | 7 x 0.1mm | 328ft | 100m | - | - | 300V | Copper | - | 0.81mm | - | - | ||||||
Reel of 1 Reel | 1+ CNY3,393.360 (CNY3,834.4968) | Spec 44 | PVF2 | White | 15AWG | 37 x 0.23mm | 328ft | 100m | 150°C | 1.5mm² | 600V | Tinned Copper | - | 2.057mm | - | - | ||||||
Each | 1+ CNY2,782.170 (CNY3,143.8521)10+ CNY2,702.710 (CNY3,054.0623)25+ CNY2,596.650 (CNY2,934.2145)50+ CNY2,517.180 (CNY2,844.4134)100+ CNY2,450.920 (CNY2,769.5396) | - | Silicone | Red | 8AWG | 1650 x 0.08mm | 100ft | 30.5m | 200°C | - | 1.1kV | Tinned Copper | - | 6.5mm | - | Coolflex 50 Series | ||||||
Reel of 1 Reel | 1+ CNY6,205.180 (CNY7,011.8534)2+ CNY5,796.750 (CNY6,550.3275)3+ CNY5,538.160 (CNY6,258.1208)5+ CNY5,492.910 (CNY6,206.9883)7+ CNY5,209.030 (CNY5,886.2039)More Pricing... | - | PVC | Red | 18AWG | 19 x 30AWG | 1000ft | 304.8m | 105°C | 0.969mm² | 150V | Copper | - | 1.778mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
TE CONNECTIVITY - RAYCHEM | Reel of 1 Reel | 1+ CNY2,200.050 (CNY2,486.0565) | - | Polyalkene | Green | 14AWG | 19 x 0.25mm | 328ft | 100m | 125°C | 1mm² | 600V | Tinned Copper | - | 1.93mm | UL 3584 | - | |||||