Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY107.020 (CNY120.9326) |
5+ | CNY105.450 (CNY119.1585) |
10+ | CNY103.880 (CNY117.3844) |
20+ | CNY98.880 (CNY111.7344) |
50+ | CNY97.240 (CNY109.8812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.02 (CNY120.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-20-33-31
Order Code3018636
Technical Datasheet
Cooling Power Pc16.8W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max3.75VDC
Length20mm
Internal Resistance0.38ohm
Lead Wires150mm, 24 AWG, PVC Insulated
Technical Specifications
Cooling Power Pc
16.8W
Voltage Max @ Diff Temperature Max
3.75VDC
Internal Resistance
0.38ohm
Current Max @ Diff Temperature Max
8.5A
Length
20mm
Lead Wires
150mm, 24 AWG, PVC Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84198998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254